• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159994 Open blind rivet (Ø x L) 3.2 mm x 10 mm Stainless steel Steel 500 pc(s)

Product type
Open blind rivet
Length
10 mm
Material (spike)
Stainless steel
Material (sleeve)
Steel
Max. clamping range
7 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 96.99 / piece)
€ 96.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open blind rivet

Our service for you

Technical specifications

Product type

Open blind rivet

(Ø)

3.2 mm

Length

10 mm

Content

500 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Steel

Dim

(Ø x L) 3.2 mm x 10 mm

Max. clamping range

7 mm

Min. clamping range

5 mm

Clamping range

5 - 7 mm

Material properties (spikes)

A2

Material properties (sleeves)

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159994 TOOLCRAFT 159994 Open blind rivet (Ø x L) 3.2 mm x 10 mm Stainless steel Steel 500 pc(s)

Description

This text is machine translated.

Article 88405 A2/@ gal (Stinox) A A = flat head pack DIN 7337, open dimensions: 3.2 x 10

Scope of delivery

  • 500 x open blind rivet.

What kind of Rivets are you looking for?