• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 160197 Open blind rivet (Ø x L) 3 mm x 6 mm Aluminium Steel 500 pc(s)

Product type
Open blind rivet
Length
6 mm
Material (spike)
Aluminium
Material (sleeve)
Steel
DIN standard
DIN 7338
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 18.99 / piece)
€ 22.99
-17 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Open blind rivet

Our service for you

Technical specifications

  • Min. Clamping range: 1/1.5 mm
  • Max. Clamping range: 3/3.5 mm
Product type

Open blind rivet

(Ø)

3 mm

Length

6 mm

Content

500 pc(s)

Material (spike)

Aluminium

Material (sleeve)

Steel

Dim

(Ø x L) 3 mm x 6 mm

DIN standard

DIN 7338

Material

Aluminium alloy

Max. clamping range

3.5 mm

Min. clamping range

1 mm

Tubular rivet diameter

3 mm

Tubular rivet length

6 mm

Clamping range

1 - 3.5 mm

Material properties

alloyed

Material properties (spikes)

zinc plated

Material properties (sleeves)

zinc plated

Head shape

Countersunk

Countersink angle

120°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 160197 TOOLCRAFT 160197 Open blind rivet (Ø x L) 3 mm x 6 mm Aluminium Steel 500 pc(s)

Description

This text is machine translated.

Article 88412 Al-Leg./@ gal. B B-countersunk head DIN 7338 120 degrees blind rivets, open dimensions: 3 x 6

Scope of delivery

  • 500 x open blind rivet.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)