• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 161383 Tooth-lock screws M8 12 mm Hex head Steel 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hex Flange Screws

Our service for you

Technical specifications

Product type

Tooth-lock screws

Drive

Hex head

Content

200 pc(s)

Material

Steel

Length

12 mm

Thread size

M8

Head shape

Hex flange head

Type

Hex Flange Screws

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 161383 TOOLCRAFT 161383 Tooth-lock screws M8 12 mm Hex head Steel 200 pc(s)

Description

This text is machine translated.

Article 88933 90 tooth-hex flange screws with locking teeth under the flange dimensions: M8 x 12

Scope of delivery

  • 200 x hex flange screws.

More interesting products

(*All information is plus legal VAT)