• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2108752 Electronics and Precision mechanics pliers set 8pcs

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronics and Precision mechanics pliers set 8pcs

  • Handles with non-slip coating
  • Plier heads with polished surface
  • Incl. practical storage bag

Our service for you

Technical specifications

  • Side cutter 110 mm
  • End cutter 100 mm
  • Combination pliers 115 mm
  • Needle nose pliers 145 mm
  • Long nose pliers 120 mm
  • Bent nose pliers 120 mm
  • Round nose pliers 125 mm
  • Flat nose pliers 120 mm
Product type

Pliers Set

Manufacturer part #

TO-6326256

Range of use

Electrical & precision engineering

Dim
Weight

598 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2108752 TOOLCRAFT 2108752 Electronics and Precision mechanics pliers set 8pcs

User & Safety Instructions

User & Safety Instructions 2108752 TOOLCRAFT 2108752 Electronics and Precision mechanics pliers set 8pcs

Warranty Terms

Warranty Terms 2108752 TOOLCRAFT 2108752 Electronics and Precision mechanics pliers set 8pcs

Description

The TOOLCRAFT precision plier set comes with 8 different types of pliers.
The pliers set consists of: Side cutter, End cutter, Combination pliers, Needle nose pliers, Long nose pliers, Bent nose pliers, Round nose pliers and Flat nose pliers.

Scope of delivery

  • Side cutter
  • End cutter
  • Combination pliers
  • Needle nose pliers
  • Long nose pliers
  • Bent nose pliers
  • Round nose pliers
  • Flat nose pliers
  • Pouch bag

Hints

This text is machine translated.

What kind of Pliers Sets are you looking for?