• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2127C70-C Foot self-adhesive, square Transparent (Ø x H) 12.7 mm x 3.1 mm 70 pc(s)

Product type
Foot
Features
self-adhesive
square
Material
Polyurethane
Width
12.7 mm
Height
3.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 70 pc(s))
Total (€ 6.99 / piece)
€ 10.99
-36 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bumpon flexible pad set

  • This text is machine translated.

Technical specifications

Product type

Foot

Features

self-adhesive

square

Material

Polyurethane

Factory colour

Transparent

Width

12.7 mm

Height

3.1 mm

(Ø)

12.7 mm

Dim

(Ø x H) 12.7 mm x 3.1 mm

Content

70 pc(s)

Type

2127C70-C

Documents & Downloads

Datasheet

Datasheet 1339865 TOOLCRAFT 2127C70-C Foot self-adhesive, square Transparent (Ø x H) 12.7 mm x 3.1 mm 70 pc(s)

User & Safety Instructions

User & Safety Instructions 1339865 TOOLCRAFT 2127C70-C Foot self-adhesive, square Transparent (Ø x H) 12.7 mm x 3.1 mm 70 pc(s)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)