• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 223395 Locknuts M3 DIN 985 Steel zinc plated 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

167 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 985 stop nuts

Our service for you

  • A technical drawing shows a hexagonal nut and a side view of the same.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M3

Content

10 pc(s)

DIN standard

DIN 985

Material properties

zinc plated

Thread size

M 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 223395 TOOLCRAFT 223395 Locknuts M3 DIN 985 Steel zinc plated 10 pc(s)

More interesting products

(*All information is plus legal VAT)