• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 226785 Knock-in nuts M4 Steel 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

60 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Knock-in nuts

Material

Steel

Thread size

M4

Content

10 pc(s)

Type

M4 press-in nuts galvanised steel

Thread size

M4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 226785 TOOLCRAFT 226785 Knock-in nuts M4 Steel 10 pc(s)

Description

Features

  • Thread size: M4
  • Steel-zinc coated
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)