• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2239066 Foldable mini universal knife 2K

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

344 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foldable mini universal knife 2K

  • Blade holder with quick-change mechanism
  • opening with one hand
  • 5 spare blades

Technical specifications

Product type

Cutter

Blade width

9 mm

No. of blades

5

Weight

42 g

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2239066 TOOLCRAFT 2239066 Foldable mini universal knife 2K

User & Safety Instructions

User & Safety Instructions 2239066 TOOLCRAFT 2239066 Foldable mini universal knife 2K

Description

Handy and compact cutting blade the fully foldable mechanism lets the blade completely disappear in grip and thus offers a complete protection against damages The robust construction makes every cutting task easy and is the ideal tool for the universal application

Features

  • Blade holder with quick-change mechanism
  • Thumb-pin enables opening with a single hand (left and right-hand use)
  • Ball chain
  • Anti-skid 2-component grip made of plastic
  • Integrated blade magazine
  • Dim. (L x W x H) folded 66 x 30 x 14 mm, open 102 x 20 x 14 mm
  • Weight 42 g
  • blade size 9 mm.

Scope of delivery

  • 5 spare blades
  • polyamide belt pouch.

More interesting products

(*All information is plus legal VAT)