• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 478524 Claw lift

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

440 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Suction cup handle

Dim

(Ø x H) 110 mm x 90 mm

(Ø)

110 mm

Weight

930 g

Content

1 pc(s)

Width

110 mm

Height

90 mm

Length

330 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478524 TOOLCRAFT 478524 Claw lift

Description

The claw lift is used to raise access floor panels that are covered with textile floor coverings. By pressing down the lever, the claws of the lift anchor themselves to the carpet and ensure a secure hold.

Features

  • Material: aluminium

Scope of delivery

  • Includes case

What kind of Lifting Tools are you looking for?

More interesting products

(*All information is plus legal VAT)