• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7310169 Spring Balancer, cable extension up to 2 m Load capacity (max.) 3 kg

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1273 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring Balancer, cable extension up to 2 m

  • Durable materials: this hanging bracket is made of high-quality metal and plastic
  • it has a large load, can holder object within 1.5 - 3.0 kg
  • Widely used in many areas, in automotive manufacturing, in the factory etc
  • Better extension and retraction system

Technical specifications

  • - Chrome plated
  • - Working life: 48,000-60,000 times
Max. load capacity

3 kg

Dim

(L x W x H) 100 x 22 x 145 mm

Weight

365 g

Content

1 pc(s)

Material

Iron

Width

22 mm

Height

145 mm

Length

100 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436723 TOOLCRAFT TO-7310169 Spring Balancer, cable extension up to 2 m Load capacity (max.) 3 kg

Description

Features

  • Product size 145x100x22mm
  • Material:Iron
  • Dia for steel rope:2.0mm
  • Rope length:2M
  • Highlight chrome plated sprayed

Scope of delivery

  • Main unit x 1

What kind of Lifting Tools are you looking for?

More interesting products

(*All information is plus legal VAT)