• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 812591 Hex head Spark plug bit 16 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

815291 spark plug inserts 12.5 mm (1/2")

Our service for you

Technical specifications

Product type

Spark plug bit

Drive

1/2" (12.5 mm)

Spanner size

16 mm

Downforce

Hex head

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Material (details)

Chrome Vanadium · matte surface

Spanner size

16 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815291 TOOLCRAFT 812591 Hex head Spark plug bit 16 mm 1/2" (12.5 mm)

Warranty Terms

Warranty Terms 815291 TOOLCRAFT 812591 Hex head Spark plug bit 16 mm 1/2" (12.5 mm)

More interesting products

(*All information is plus legal VAT)