• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 816057 Pozidriv Bit PZ 2 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 2.79
-54 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6.3 mm (1/4") socket wrench insert with Phillips PZ2 bit

Our service for you

  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Bit

Drive

1/4" (6.3 mm)

Size

PZ 2

Downforce

Pozidriv

Length

37 mm

Material

Chromium-vanadium steel

S2 steel

Material properties

matt chrome plating

Weight

19 g

Material (details)

Chrome-vanadium · Matt surface

Size

PZ 2

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816057 TOOLCRAFT 816057 Pozidriv Bit PZ 2 1/4" (6.3 mm)

Warranty Terms

Warranty Terms 816057 TOOLCRAFT 816057 Pozidriv Bit PZ 2 1/4" (6.3 mm)

Description

With integrated PZ2 Phillips bit.

Features

  • Non-slip, knurled
  • S2 zinc phosphate bit.

More interesting products

(*All information is plus legal VAT)