• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 812872 Hexagonal nuts M6 DIN 934 Brass 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

  • The figure shows a technical drawing of a hexagonal nut, viewed from the front and side, to illustrate its shape.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Hexagonal nuts

Material

Brass

Thread size

M6

Content

100 pc(s)

DIN standard

DIN 934

Thread size

M 6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812872 TOOLCRAFT 812872 Hexagonal nuts M6 DIN 934 Brass 100 pc(s)

More interesting products

(*All information is plus legal VAT)