• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 812886 Butterfly nut M5 Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 28.99
-62 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 315 galvanised steel wing nuts

Our service for you

  • A schematic representation of a joint comprising two movable parts connected via a linkage.

Technical specifications

Product type

Butterfly nut

Material

Steel

Thread size

M5

Content

100 pc(s)

Material properties

zinc plated

Material (details)

Galvanised steel

Type

Wing nut galvanised steel

Thread size

M5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812886 TOOLCRAFT 812886 Butterfly nut M5 Steel zinc plated 100 pc(s)

Description

Features

  • Similar to DIN 315.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)