• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 815748 Allen screws M3 25 mm Slot DIN 84 Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A schematic representation of a piston in a cylinder, with the piston shown on the left side and the cylinder on the right side.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

100 pc(s)

Material

Steel

Length

25 mm

Thread size

M3

Material properties

zinc plated

Head shape

Cheese head

Grade

4.8

Thread size

M3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815748 TOOLCRAFT 815748 Allen screws M3 25 mm Slot DIN 84 Steel zinc plated 100 pc(s)

More interesting products

(*All information is plus legal VAT)