• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 816166 Star Bit T 40 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 5.99
-17 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 12.5 mm (1/2") with T-profile

Our service for you

  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Size

T 40

Downforce

Star

Length

55 mm

Material

Chromium-vanadium steel

S2 steel

Material properties

matt chrome plating

Weight

74 g

Material (details)

Chrome-vanadium · Matt surface

Size

T-profile T40

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816166 TOOLCRAFT 816166 Star Bit T 40 1/2" (12.5 mm)

Warranty Terms

Warranty Terms 816166 TOOLCRAFT 816166 Star Bit T 40 1/2" (12.5 mm)

Description

With integrated T-profile bit.

Features

  • Non-slip, knurled
  • S2 zinc phosphate bit.