• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 816185 Hex head Bits 21 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 12.5 mm (1/2")

  • Long version

Our service for you

  • A black hexagon with white borders on a white background.

Technical specifications

  • Drive 12.5 mm (1/2")
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

21 mm

Downforce

Hex head

Length

77 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

157 g

Material (details)

Chrome-vanadium · Matt surface

Spanner size

21 mm

Size

21 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816185 TOOLCRAFT 816185 Hex head Bits 21 mm 1/2" (12.5 mm)

Warranty Terms

Warranty Terms 816185 TOOLCRAFT 816185 Hex head Bits 21 mm 1/2" (12.5 mm)

Description

Features

  • Non-slip, knurled
  • S2 zinc phosphate bit.