• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 818585 Fillister head screws M2.5 6 mm Phillips DIN 7985 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

111 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A technical diagram shows a thread cut with inch thread profiles and a marked diameter of 0.875 inches.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Fillister head screws

Drive

Phillips

DIN standard

DIN 7985

Content

100 pc(s)

Material

Steel

Length

6 mm

Thread size

M2.5

Material properties

zinc galvanized

Head shape

Raised head

Material (details)

Galvanised steel · Quality 4.8

Thread size

M 2.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818585 TOOLCRAFT 818585 Fillister head screws M2.5 6 mm Phillips DIN 7985 Steel zinc galvanized 100 pc(s)

More interesting products

(*All information is plus legal VAT)