• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 830395 Knurl head screws M4 20 mm DIN 464 Plastic, Polyamide 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

106 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knurled screws DIN 464 Polyamide

Our service for you

  • A metal bolt with a flat washer at the end, used for fixing or connecting components in machinery.

Technical specifications

Product type

Knurl head screws

DIN standard

DIN 464

Content

10 pc(s)

Material

Plastic

Polyamide

Length

20 mm

Thread size

M4

Head shape

Knurl head

Thread size

M4

Documents & Downloads

Datasheet

Datasheet 830395 TOOLCRAFT 830395 Knurl head screws M4 20 mm DIN 464 Plastic, Polyamide 10 pc(s)

User & Safety Instructions

User & Safety Instructions 830395 TOOLCRAFT 830395 Knurl head screws M4 20 mm DIN 464 Plastic, Polyamide 10 pc(s)

Description

Features

  • without slot

More interesting products

(*All information is plus legal VAT)