• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 820745 Hex head Bits 6 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.99 / piece)
€ 0.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 6.3 mm (1/4")

Our service for you

Technical specifications

  • Drive 6.3 mm (1/4")
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

6 mm

Ratchet bits (inch)

1/4"

Downforce

Hex head

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Material (details)

Chrome-vanadium · matte surface

Spanner size

6 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820745 TOOLCRAFT 820745 Hex head Bits 6 mm 1/4" (6.3 mm)

Warranty Terms

Warranty Terms 820745 TOOLCRAFT 820745 Hex head Bits 6 mm 1/4" (6.3 mm)

Description

The power transmission from the nuts to the screw head is not via the corners, but via the flanks. This ensures higher power transmission, plus the sensitive edges of the nut remain intact.

More interesting products

(*All information is plus legal VAT)