• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 820764 Hex head Bits 11 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket for wrenches 12,5 mm (1/2 ")

Our service for you

  • A black hexagon with white borders on a white background.

Technical specifications

  • Drive 12,5 mm (1/2 ")
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

11 mm

Ratchet bits (inch)

1/2"

Downforce

Hex head

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Material (details)

Chrome-vanadium · Matt surface

Spanner size

11 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820764 TOOLCRAFT 820764 Hex head Bits 11 mm 1/2" (12.5 mm)

Warranty Terms

Warranty Terms 820764 TOOLCRAFT 820764 Hex head Bits 11 mm 1/2" (12.5 mm)

Description

The power transmission from the nuts to the screw head is not via the corners, but via the flanks. This ensures higher power transmission, plus the sensitive edges of the nut remain intact.

More interesting products

(*All information is plus legal VAT)