• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 820782 Forward/reverse ratchet 1/4" (6.3 mm) 140 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reversing ratchet

Our service for you

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

No. of teeth

72

Max. torque

74 Nm

Length

140 mm

Material

Chromium-vanadium steel

Material properties

polishing

DIN standard

DIN 3122

Weight

93 g

Dim
Material (details)

Chromium-vanadium polished steel

No. of cogs (details)

72

Certification marks

ISO 3315

Size

1/4" (6.35 mm)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820782 TOOLCRAFT 820782 Forward/reverse ratchet 1/4" (6.3 mm) 140 mm

Warranty Terms

Warranty Terms 820782 TOOLCRAFT 820782 Forward/reverse ratchet 1/4" (6.3 mm) 140 mm

Description

With a locking of the application tool by pressing a button.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.