• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 824298 Bit extension bar 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 195 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retractable extension 6.3 mm (1/4")

Our service for you

Technical specifications

  • Telescopic
Product type

Bit extension bar

Drive

1/4" (6.3 mm)

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

Length

195 mm

Max. length

323 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Material (details)

Chromium-vanadium, matte surface

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824298 TOOLCRAFT 824298 Bit extension bar 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 195 mm 1 pc(s)

Warranty Terms

Warranty Terms 824298 TOOLCRAFT 824298 Bit extension bar 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 195 mm 1 pc(s)

Description

Quick just of the required length between 230 and 380 mm to adjust

This text is machine translated.

What kind of Bit Accessories are you looking for?