• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 827129 Fillister head screws M2 10 mm Phillips DIN 7985 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

63 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.49 / piece)
€ 2.89
-14 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A technical diagram shows a thread cut with inch thread profiles and a marked diameter of 0.875 inches.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Fillister head screws

Drive

Phillips

DIN standard

DIN 7985

Content

100 pc(s)

Material

Steel

Length

10 mm

Thread size

M2

Material properties

zinc galvanized

Head shape

Raised head

Material (details)

Galvanised steel · Quality 4.8

Thread size

M 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827129 TOOLCRAFT 827129 Fillister head screws M2 10 mm Phillips DIN 7985 Steel zinc galvanized 100 pc(s)

More interesting products

(*All information is plus legal VAT)