• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 827787 Butterfly nut M4 Steel zinc plated 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.99 / piece)
€ 5.99
-67 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wing Nuts

Our service for you

Technical specifications

Product type

Butterfly nut

Material

Steel

Thread size

M4

Content

10 pc(s)

Material properties

zinc plated

Type

Wing nut DIN 315 shape A galvanised steel

Thread size

M4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827787 TOOLCRAFT 827787 Butterfly nut M4 Steel zinc plated 10 pc(s)

Description

Features

  • Similar to DIN 315.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)