• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 827808 Wing bolt M4 10 mm DIN 316 Steel zinc plated 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.99 / piece)
€ 11.99
-17 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • Black and white illustration of a wing nut with two protruding wings, used for manually tightening connections.

Technical specifications

Product type

Wing bolt

DIN standard

DIN 316

Content

10 pc(s)

Material

Steel

Length

10 mm

Thread size

M4

Material properties

zinc plated

Head shape

Wing head

Thread size

M4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827808 TOOLCRAFT 827808 Wing bolt M4 10 mm DIN 316 Steel zinc plated 10 pc(s)

More interesting products

(*All information is plus legal VAT)