• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 830414 Allen screws M2.5 20 mm Slot DIN 84 Plastic, Polyamide 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

96 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A schematic representation of a piston in a cylinder, with the piston shown on the left side and the cylinder on the right side.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

ISO standard

ISO 1207

Content

10 pc(s)

Material

Plastic

Polyamide

Length

20 mm

Thread size

M2.5

Head shape

Cheese head

Thread size

M2.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 830414 TOOLCRAFT 830414 Allen screws M2.5 20 mm Slot DIN 84 Plastic, Polyamide 10 pc(s)

More interesting products

(*All information is plus legal VAT)