• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 839955 Countersunk screws M3 20 mm Slot DIN 963 Plastic, Polyamide 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A simple black and white drawing of a battery with positive and negative poles positioned horizontally.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

10 pc(s)

Material

Plastic

Polyamide

Length

20 mm

Thread size

M3

Head shape

Countersunk

Thread size

M3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 839955 TOOLCRAFT 839955 Countersunk screws M3 20 mm Slot DIN 963 Plastic, Polyamide 10 pc(s)

More interesting products

(*All information is plus legal VAT)