• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 839978 Countersunk screws M6 40 mm Phillips DIN 965 Plastic, Polyamide 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • Technical drawing of a countersunk screw profile with cut thread, showing head and shaft structure.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Countersunk screws

Drive

Phillips

DIN standard

DIN 965

Content

10 pc(s)

Material

Plastic

Polyamide

Length

40 mm

Thread size

M6

Head shape

Countersunk

Thread size

M6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 839978 TOOLCRAFT 839978 Countersunk screws M6 40 mm Phillips DIN 965 Plastic, Polyamide 10 pc(s)

More interesting products

(*All information is plus legal VAT)