• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 839984 Raised head countersunk screws M2.5 10 mm Phillips DIN 966 Plastic, Polyamide 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • Part of a torch, primarily the cylindrical body and lamp head, depicted in a black and white sketch.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Raised head countersunk screws

Drive

Phillips

DIN standard

DIN 966

Content

10 pc(s)

Material

Plastic

Polyamide

Length

10 mm

Thread size

M2.5

Head shape

Countersunk

Thread size

M2.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 839984 TOOLCRAFT 839984 Raised head countersunk screws M2.5 10 mm Phillips DIN 966 Plastic, Polyamide 10 pc(s)

More interesting products

(*All information is plus legal VAT)