• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137205 Locknuts M8 DIN 1663 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Sechskantmu. m. Flange

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M8

Content

100 pc(s)

DIN standard

DIN 1663

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Sechskantmu. m. Flange EN 1663

Standards

EN 1663

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137205 TOOLCRAFT 137205 Locknuts M8 DIN 1663 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

EN 1663 8 galvanised Sechskantmu. m. Clamping unit and flange, with non-metallic use dimensions: M8

Scope of delivery

  • 100 x Sechskantmu. m. Flange EN 1663.

More interesting products

(*All information is plus legal VAT)