Release agent for epoxy, vinylester and polyester resins
Documents & Downloads
Security datasheet
Security datasheet 886592 TOOLCRAFT 886592 Was release agent 195 g
Signal word
Danger
GHS / H Statements
H 226: Flammable liquid and vapour
H 336: May cause drowsiness or dizziness
H 304: May be fatal if swallowed and enters airways
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 370+378: In case of fire: Use … for extinction. (P 370+378)
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 273: Avoid release into the environment
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 331: Do NOT induce vomiting
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
In mould making a wax release agent is needed between the original form and the "cast"-shape to be made from epoxy resin and glass fibre yarn (or other fillers). This gives a release of the original form without problems.
Description
In mould making a wax release agent is needed between the original form and the "cast"-shape to be made from epoxy resin and glass fibre yarn (or other fillers). This gives a release of the original form without problems.