• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 888809 Countersunk screw M4 25 mm Pin-in-star Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

156 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.79 / piece)
€ 10.99
-75 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Countersunk screw

Drive

Pin-in-star

Material

Stainless steel

Thread size

M4

Length

25 mm

Content

10 pc(s)

Material properties

A2

Head shape

Countersunk

Thread size

M4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888809 TOOLCRAFT 888809 Countersunk screw M4 25 mm Pin-in-star Stainless steel A2 10 pc(s)

What kind of Safety Nuts & Bolts are you looking for?

More interesting products

(*All information is plus legal VAT)