• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 889763 Countersunk screws M3 16 mm Phillips DIN 965 Steel zinc plated 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

787 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.04 / piece)
€ 0.12
-67 %
€ 1.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Countersunk screw M3 x 16 mm galvanised steel

Our service for you

  • Technical drawing of a countersunk screw profile with cut thread, showing head and shaft structure.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Countersunk screws

Drive

Phillips

DIN standard

DIN 965

Content

1 pc(s)

Material

Steel

Length

16 mm

Thread size

M3

Material properties

zinc plated

Head shape

Countersunk

Thread size

M 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889763 TOOLCRAFT 889763 Countersunk screws M3 16 mm Phillips DIN 965 Steel zinc plated 1 pc(s)

More interesting products

(*All information is plus legal VAT)