• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT AP-1880 / TAWB-200 Tool battery 8 Ah Li-ion

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery 20 V 8.0 Ah

  • Device from the TOOLCRAFT interchangeable battery system TAWB-200 - one battery for many different tools
  • 20 V 8.0 Ah Lithium battery
  • Compatible with the TOOLCRAFT TAWB series

Technical specifications

Product type

Tool battery

Battery voltage

20 V

Type

AP-1880 / TAWB-200

Capacity (mAh, Ah)

8 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Height

86 mm

Width

88 mm

Length

126 mm

Weight

0.9 kg

Dim

(L x W x H) 126 x 88 x 86 mm

Suitable for

TAWB-200

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754413 TOOLCRAFT AP-1880 / TAWB-200 Tool battery 8 Ah Li-ion

Information

Test Summary Report 2754413 TOOLCRAFT AP-1880 / TAWB-200 Tool battery 8 Ah Li-ion

Security datasheet

Security datasheet 2754413 TOOLCRAFT AP-1880 / TAWB-200 Tool battery 8 Ah Li-ion

Description

The TOOLCRAFT 20-V battery with 8 Ah is the perfect support for all 20-V battery-operated devices Power tools from TOOLCRAFT Series TAWB-200. With the battery you save money and space, because the powerful battery fits all devices of the 20-V-class – the constant change between several batteries and different charging stations is now a thing of the past.

Features

  • Release latch (locks the battery in the power tool)
  • LEDs for checking the charging status
  • Test button

Hints

Chargers not included in the delivery! Please order charger separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.