• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 55-piece 826372

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

55pcs. Socket spanner set 6.3 and 12.5 mm (1/4" and 1/2")

  • Nuts from 4 - 32 mm
  • T-profile nuts T20 - T30
  • Nuts for inner hexagon, cross-slot-PH, slot
  • Angled screwdriver 1.25 - 3mm
  • T-head, extensions and cardan-joint

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Content

1 Set

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826372 TOOLCRAFT Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 55-piece 826372

Warranty Terms

Warranty Terms 826372 TOOLCRAFT Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 55-piece 826372

Description

The power transmission from the nuts to the screw head is not via the corners, but via the flanks. This ensures higher power transmission, plus the sensitive edges of the nut remain intact.

Features

  • Chromium-vanadium steel
  • Ratchets offer insert tool unlocking at the touch of a button.
  • Sliding T-top.

Scope of delivery

  • Content 12.5 mm (1/2"): Ratsche · 32 socket wrench inserts from 10 to 13 mm · 2 extensions (75 and 250 mm) with sliding T-head 12.5 mm (1 / 2 ") (M) x 10 mm (3 / 8") (W) · Universal joint · 2 spark plug panel (16 and 21 mm) Content 6.3 mm (1/4"): Ratsche · 12 socket wrench panel from 4 to 13 mm · 4 extensions (50 and 150 mm) with sliding T-head 6.3 mm (1 / 2 ") (M) x 10 mm (3 / 8") (W) · Universal joint · Screwdriver with square-end · T20/T25/T27/T30, internal hexagon 3/4/5/6 mm, Phillips PH 1/2, Slot 0.8 x 4/1.0 x 5.5 mm, 5 cranked wrench 1.25/1.5/2/2.5/3 mm. · Sturdy steel box, tools are embedded in soft foam protective of any impacts.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.