• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Bit set Metric 1/4" (6.3 mm) 26-piece 819263

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit and Socket Set 6.3 mm (1/4") 26-piece.

  • Ratchet, extra-short

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

S2 steel

Dim
Content

1 Set

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819263 TOOLCRAFT Bit set Metric 1/4" (6.3 mm) 26-piece 819263

Warranty Terms

Warranty Terms 819263 TOOLCRAFT Bit set Metric 1/4" (6.3 mm) 26-piece 819263

Description

Industry-grade tool set made from chromium vanadium steel. Torque transmission from sockets to nuts occurs via the flats and not via the nut edges. This enables higher torque levels whilst, at the same time, protecting the sensitive nut edges. 72-tooth ratchet wrenches with bit release button. Forward/reverse action S2 bits. Stable plastic box made of ABS, Tools imbedded snugly in foam material.

Scope of delivery

  • 6 socket wrenches 6.3 mm (1/4") 25 mm: 6/7/8/10/12/13 mm
  • Adapter 6.3 mm (1/4") x 6.3 mm (1/4") (H)
  • Extension 100 mm
  • Extra-short ratchet 6.3 mm (1/4")
  • 18 Bits: cross slit PH 1/PH 2/PH 3/PZ 1/PZ 2/PZ 3, Slit 4/5/6 mm, hexagon socket 3/4/5/6 mm, T-profile T10/T15/T20/T25/T30
  • Plastic box.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.