• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Conical knobs Stainless steel TO-5357562 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 99 A2 Shape N cone grips with grip recording by thread, inclined handle axis dimensions: N125 M16 (1 piece)

Our service for you

Technical specifications

Product type

Conical knobs

Dim
Material

Stainless steel

Content

1 pc(s)

DIN standard

DIN 99

Thread size

M125

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785854 TOOLCRAFT Conical knobs Stainless steel TO-5357562 1 pc(s)

Description

Scope of delivery

  • 1 cone handles
  • This text is machine translated.