• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT DIN7981 C-H 2,9c4,5 Raised head self-tapping screw 2.9 mm 4.5 mm Phillips DIN 7981 Steel zinc plated 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.02 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • A black countersunk head screw on a white background, spiral-shaped and pointed, used for fastening materials.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Raised head self-tapping screw

Drive

Phillips

Material

Steel

DIN standard

DIN 7981

Content

1 pc(s)

(Ø)

2.9 mm

Length

4.5 mm

Dim

(Ø x L) 2.9 mm x 4.5 mm

Material properties

zinc plated

Head shape

Raised head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889176 TOOLCRAFT DIN7981 C-H 2,9c4,5 Raised head self-tapping screw 2.9 mm 4.5 mm Phillips DIN 7981 Steel zinc plated 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.29*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)