• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Electrical & precision engineering Screwdriver set 9-piece Slot, Phillips, Star

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9pcs. Precision screwdriver set

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

Downforce

Slot

Phillips

Star

Material

Chromium-vanadium steel

Blade length

50 mm

Material (details)

Chrome-vanadium-steel HRC 54-57

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821021 TOOLCRAFT Electrical & precision engineering Screwdriver set 9-piece Slot, Phillips, Star

Warranty Terms

Warranty Terms 821021 TOOLCRAFT Electrical & precision engineering Screwdriver set 9-piece Slot, Phillips, Star

Description

Ideal for fine or filigree jobs in electronics, precision mechanics, hobbies and model-making.

Features

  • Rotating cap.

Scope of delivery

  • 3 x screwdriver slit 2.0/2.4/3.0 mm
  • 3 x cross-head PH 0/PH 00/PH 1
  • 3 x T-profile T6/T8/T9
  • Preservation box.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.