H 411: Toxic to aquatic life, with long-lasting effects
H 318: Causes serious eye damage
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 391: Collect spillage
P 501: Dispose of contents/container at …
P 264: Rinse … thoroughly after use
P 310: Contact Poison Control Center or seek medical advice immediately
GHS / EUH statements
EUH 205: Contains epoxy constituents. May produce an allergic reaction
Description
This text is machine translated.
The TOOLCRAFT EPOXY TRANSPARENT 30 is a fast hardening of two-component system that a broad range of applications in the field of manufacturing, installation and repair. There are connections of different materials is provided, by a high tensile and impact resistance as well as excellent flaking and shock resistance capabilities. TOOLCRAFT EPOXY TRANSPARENT is suitable for visually demanding bonding and is thus an ideal composite material for a wide range of applications.
Features
Processing time: approx. 15 minutes
Clear/transparent
Sustainable resistance to water, petrol and oil
Temperature resistance: up to +120 °C
Easy-to-use 2-component epoxy adhesive
Train and shock-resistant and resistant to aging and media.
Scope of delivery
1 x hardener 100 g
1 x resin 100 g.
Description
This text is machine translated.
The TOOLCRAFT EPOXY TRANSPARENT 30 is a fast hardening of two-component system that a broad range of applications in the field of manufacturing, installation and repair. There are connections of different materials is provided, by a high tensile and impact resistance as well as excellent flaking and shock resistance capabilities. TOOLCRAFT EPOXY TRANSPARENT is suitable for visually demanding bonding and is thus an ideal composite material for a wide range of applications.
Features
Processing time: approx. 15 minutes
Clear/transparent
Sustainable resistance to water, petrol and oil
Temperature resistance: up to +120 °C
Easy-to-use 2-component epoxy adhesive
Train and shock-resistant and resistant to aging and media.