• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Eye bolts type 1 (Ø x L) 3 mm x 8 mm Electrogalvanised steel 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Eye bolts type 1

Our service for you

Technical specifications

Product type

Eye bolt

Material

Steel

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 8 mm

Length

8 mm

Content

100 pc(s)

ART standard

88133

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Eye bolts type 1

Documents & Downloads

Datasheet

Datasheet 159506 TOOLCRAFT Eye bolts type 1 (Ø x L) 3 mm x 8 mm Electrogalvanised steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 159506 TOOLCRAFT Eye bolts type 1 (Ø x L) 3 mm x 8 mm Electrogalvanised steel 100 pc(s)

Description

This text is machine translated.

Article 88133 Electrogalvanised steel eyelet bolts type 1 with Wooden screw thread dimensions: 8 x 3 (1,8/4)

Scope of delivery

  • 100 x eye bolts type 1.

More interesting products

(*All information is plus legal VAT)