• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT FLÜSSIG & GEL Superglue 886517 6 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

182 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 831.67)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Superglue set

  • Fluid and gel form
  • Glues different materials
  • Glues immediately and strongly
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Porcelain, ceramic(s), wood, leather, rubber, plastics, metal, cork and pasteboard

Product type

Superglue

Not suitable for

PP and PE

Viscosity

Agent and gel

Processing time

Within seconds

Material suitability

Ceramic

Wood

Leather

Rubber

Plastic

Metal

Ceramics

Cardboard

Cork

Content

6 g

Documents & Downloads

Information

Information 886517 TOOLCRAFT FLÜSSIG & GEL Superglue 886517 6 g

Security datasheet

Security datasheet 886517 TOOLCRAFT FLÜSSIG & GEL Superglue 886517 6 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

The 2's-pack for all the instead repair. Sticks the most different materials. Drips not after, sticks immediately and is super+strong. Gel form also for sink rights surfaces suitably.

Scope of delivery

  • 1x TOOLCRAFT instant glue 3 g liquid
  • 1x TOOLCRAFT instant glue gel 3 g.

More interesting products

(*All information is plus legal VAT)