• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Heavy duty shelving (W x H x D) 900 x 1800 x 400 mm Metal, MDF galvanized Silver

1/5
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TOOLCRAFT heavy-load shelf 175 kg

  • 175 kg carrying capacity per deckRounded edgesQuick and easy installation with the plug-in system

Technical specifications

  • Operating/storage conditions -20 to +60 ºC, 5 - 75 % RH
Dim

(W x H x D) 900 x 1800 x 400 mm

Product type

Heavy duty shelving

Factory colour

Silver

Material

Metal

MDF

Weight

13.1 kg

Width

900 mm

Height

1800 mm

Depth

400 mm

Max. load capacity

875 kg

Material properties

galvanized

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839192 TOOLCRAFT Heavy duty shelving (W x H x D) 900 x 1800 x 400 mm Metal, MDF galvanized Silver

User & Safety Instructions 2839192 TOOLCRAFT Heavy duty shelving (W x H x D) 900 x 1800 x 400 mm Metal, MDF galvanized Silver

Description

The heavy-duty shelving is a simple connector system without screws, allowing for easy assembly. Perfect for cellars or garages. With cross bars to increase the load capacity. The shelves can be mounted at different heights.

This text is machine translated.

Features

  • Mounting without screws, can be plugged togetherInlaid shelves can be used freely (every 40 mm)Suitable for the basement, the workshop, etc.

Scope of delivery

  • 2x heavy-load shelf with each
  • 8x stands
  • 20x carrier rails
  • 5x Traverse
  • 5x MDF boards
  • Installation manual