
Number
Highlights & Details
TOOLCRAFT Heavy duty rack 175 kg, 1 pc.
- 175 kg load capacity per floor
- Rounded edges
- Simple and quick mounting through plug-in system
Technical specifications
- Operating/storage conditions: -20 to +60 °C, 5 - 75 % RH
- Dim
(W x H x D) 90 x 1.8 x 40 cm
- Product type
Heavy duty shelving
- Factory colour
Galvanized
Silver
- Material
Metal
MDF
- Load capacity per shelf
175 kg
- Weight
13.1 kg
- Width
90 cm
- Height
1.8 m
- Depth
40 cm
- No. of shelves
5
- Max. load capacity
875 kg
- Material properties
galvanized
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2621036 TOOLCRAFT TO-7863108 Heavy duty shelving 175 kg (W x H x D) 90 x 1.8 x 40 cm Metal, MDF galvanized Galvanized, Silver
User & Safety Instructions 2621036 TOOLCRAFT TO-7863108 Heavy duty shelving 175 kg (W x H x D) 90 x 1.8 x 40 cm Metal, MDF galvanized Galvanized, Silver
Description
Features
- Easy and quick to assemble
- 175 kg load capacity per floor
- Installation without screws, can be plugged together
- Any suitable insert shelves (every 40 mm)
- Suitable for the cellar, the workshop and much more
Scope of delivery
- 8x stand
- 20x carriers seemed
- 5x middle crossbar
- 5x MDF boards
- Instruction manual







