• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KIT77 Wide span shelfing (basic unit) 350 kg (W x H x D) 1.6 x 1.8 x 60 m Metal, MDF Anthracite/black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wide-span plug-in shelving

  • Galvanised surface
  • Silver frame
  • Curled edges
  • Black dust finishing
  • 4 shelves
  • Load capacity per shelf: 350 kg
  • Thickness of upright frame: 1.2 mm
  • MDF board dimensions: 6.8 mm and 895x395x4 mm

Technical specifications

  • Operating/storage conditions: -20 to +60 °C, 5 - 75 % RH
Dim

(W x H x D) 1.6 x 1.8 x 60 m

Product type

Wide span shelfing (basic unit)

Factory colour

Anthracite/black

Material

Metal

MDF

Load capacity per shelf

350 kg

Weight

43 kg

Width

1.6 m

Height

1.8 m

Depth

60 cm

No. of shelves

4

Max. load capacity

1.4 t

Shelfing type

Push-fit

Expandable

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521298 TOOLCRAFT KIT77 Wide span shelfing (basic unit) 350 kg (W x H x D) 1.6 x 1.8 x 60 m Metal, MDF Anthracite/black

Description

Versatile design: Suitable for cellar, warehouse, workshop, house, bedroom, Living room, kitchen, etc., as a tool shelf, storage shelf, bookshelf, Shelf for cleaning agents etc. Height adjustable: The distance between the individual racks can be adjusted individually. Safe construction: Robust metal construction for optimum stability. Each shelf has a capacity of 350 kg. Easy mounting without screws: First assemble the structure and then insert the MDF boards as required. Including easy to follow installation instructions.

This text is machine translated.

Features

  • Versatile design: suitable for cellars, warehouses, workshops, home, bedroom, living room, kitchen, etc., as a tool rack, storage rack, bookcase, shelf for cleaning supplies, etc.
  • Adjustable height: The distance between each shelf is individually adjustable.
  • Secure design: Sturdy metal structure for optimal stability. Each shelf has a load capacity of 350 kg.
  • Easy to install without screws: Assemble the structure first, and then insert the MDF panels as required. Includes easy to follow assembly instructions.
  • (LxWxH)= 1600x600x1800 mm
  • Weight of shelf: 43 kg +- 5 %

Scope of delivery

  • Main frame:
  • Curled uprights: 4pcs (1.2 mm thickness)
  • Beam: 8pcs (1.2 mm thickness)
  • Middle crossbar: 8 pcs
  • 4x MDF boards (6.8 mm thickness)