• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10187136 Grillage shelf 175 kg (W x D) 90 cm x 40 cm Metal Black

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Heavy-duty wire shelving, 90x40cm (5)

  • Damp proof and mold proof
  • Shelves for draining wet items
  • 175 kg load capacity per shelf

Our service for you

Technical specifications

Dim

(W x D) 90 cm x 40 cm

Product type

Grillage shelf

Factory colour

Black

Material

Metal

Load capacity per shelf

175 kg

Weight

5.5 kg

Width

90 cm

Depth

40 cm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395712 TOOLCRAFT TO-10187136 Grillage shelf 175 kg (W x D) 90 cm x 40 cm Metal Black

Warranty Terms

Warranty Terms 3395712 TOOLCRAFT TO-10187136 Grillage shelf 175 kg (W x D) 90 cm x 40 cm Metal Black

Description

This black TOOLCRAFT shelf is a robust and practical addition to your storage rack. With its dimensions of 900 mm width and 400 mm depth it offers a reliable storage area. It was made of metal and is designed especially as heavy-duty grid base.

Robust carrying capacity
This shelf is designed for a load capacity of 175 kg per floor. This makes it a stable solution for the storage of heavier items, WAS highlights the benefits especially for B2B customers in the warehouse and workshop sector.

Suitable for damp environments
As a heavy-duty grid base, this shelf is resistant to moisture and mold. This property also enables use in environments where a certain degree of moisture can be present.

Storage for wet objects
The grid structure of the ground is Ideal, in order to place wet objects for dripping off. This provides a practical advantage when organizing work materials or products.

This text is machine translated.

Features

  • W×D×H: 900 x 400 mm

Scope of delivery

  • Wire shelf x 5