• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8701224 Storage rack (corner unit) 175 kg (W x H x D) 70 x 1.8 x 70 cm Metal (powder-finished), MDF zinc ga

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

869 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable corner shelf 175 kg

  • 175 kg load capacity per floor
  • Rounded edges
  • Simple and quick mounting through plug-in system
  • Optimized storage thanks to corner adjustment

Technical specifications

Dim

(W x H x D) 70 x 1.8 x 70 cm

Product type

Storage rack (corner unit)

Factory colour

Black (matt)

Material

Metal (powder-finished)

MDF

Load capacity per shelf

175 kg

Weight

16 kg

Width

70 cm

Height

1.8 m

Depth

70 cm

No. of shelves

5

Max. load capacity

875 kg

Floor type

Metal

Material properties

zinc galvanized

Shelfing type

Push-fit

Expandable

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2900408 TOOLCRAFT TO-8701224 Storage rack (corner unit) 175 kg (W x H x D) 70 x 1.8 x 70 cm Metal (powder-finished), MDF zinc ga

Description

Optimum storage thanks to corner adjustment. Simple plug-in system without screws makes it easy to install. Perfectly suitable for cellars or garage. With crossbars to increase the load capacity. The shelves can be mounted at different heights and fit perfectly in corners, enabling optimum utilization of the usable area.
The corner shelf can be combined with the heavy load rack (not included) to form a corner shelf system.

This text is machine translated.

Scope of delivery

  • 10x stand
  • 25x carrier rails
  • 5x crossbars
  • 5x MDF boards
  • Installation instructions

Hints

The lateral heavy-duty support bars are not included in the delivery - please order separately if required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.