• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KPW77 Storage rack (corner unit) 175 kg (W x H x D) 70 x 1.8 x 70 cm Metal, MDF Galvanized, Silver Wood

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

607 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable corner shelf 175 kg

  • 175 kg load capacity per floor
  • Rounded edges
  • Simple and quick mounting through plug-in system
  • Optimized storage thanks to corner adjustment

Technical specifications

  • Operating/storage conditions: -20 to +60 °C, 5 - 75 % RH
Dim

(W x H x D) 70 x 1.8 x 70 cm

Product type

Storage rack (corner unit)

Factory colour

Galvanized

Silver

Material

Metal

MDF

Load capacity per shelf

175 kg

Weight

16.5 kg

Width

70 cm

Height

1.8 m

Depth

70 cm

No. of shelves

5

Max. load capacity

875 kg

Floor type

Wood

Shelfing type

Push-fit

Expandable

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521299 TOOLCRAFT KPW77 Storage rack (corner unit) 175 kg (W x H x D) 70 x 1.8 x 70 cm Metal, MDF Galvanized, Silver Wood

Description

Optimum storage thanks to corner adjustment. Simple plug-in system without screws makes it easy to install. Perfectly suitable for cellars or garage. With crossbars to increase the load capacity. The shelves can be mounted at different heights and fit perfectly in corners, enabling optimum utilization of the usable area.
The corner shelf can be combined with the heavy load rack (not included) to form a corner shelf system.

Scope of delivery

  • 10x stand
  • 25x carrier rails
  • 5x crossbar
  • 5x MDF boards
  • Installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.