• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen HLR1 Wall rack 50 kg Steel powder-coated

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall rack

Material

Steel

Load capacity per shelf

50 kg

Height

430 mm

Depth

295 mm

No. of shelves

3

Load (area)

150 kg

Material properties

powder-coated

Documents & Downloads

Datasheet

Datasheet 3219037 Holzmann Maschinen HLR1 Wall rack 50 kg Steel powder-coated

User & Safety Instructions

User & Safety Instructions 3219037 Holzmann Maschinen HLR1 Wall rack 50 kg Steel powder-coated

Description

3 shelves with a depth of 295 mm and a distance of approx. 160 mm to each other.

This text is machine translated.

Features

  • Wooden storage rack for wall mounting
  • Powder coated steel profiles with 30 x 30 mm cross-section (horizontal) and 24 x 24 mm cross-section (vertical) with a wall thickness of 1.4 mm
  • 3 shelves with a depth of 295 mm and a distance of approx. 160 mm to each other
  • Max. Load of 50 kg per shelf
  • Total height of 430 mm and max. load 150 kg
  • Recommended horizontal distance 120-180 cm